Technical Document
Specifications
Brand
STMicroelectronicsMaximum Breakover Current
0.05mA
Maximum Breakover Voltage
36V
Repetitive Peak On-State Current
2A
Repetitive Peak Off-State Current
0.01mA
Mounting Type
Surface Mount
Package Type
MiniMELF
Pin Count
2
Dimensions
3.4 x 1.62 x 1.62mm
Length
3.4mm
Width
1.62mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Height
1.62mm
Product details
DIAC Diodes
AED 24.15
AED 1.208 Each (In a Pack of 20) (ex VAT)
AED 25.36
AED 1.268 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 24.15
AED 1.208 Each (In a Pack of 20) (ex VAT)
AED 25.36
AED 1.268 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 1.208 | AED 24.15 |
100 - 480 | AED 0.84 | AED 16.80 |
500 - 980 | AED 0.735 | AED 14.70 |
1000 - 2480 | AED 0.578 | AED 11.55 |
2500+ | AED 0.472 | AED 9.45 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Breakover Current
0.05mA
Maximum Breakover Voltage
36V
Repetitive Peak On-State Current
2A
Repetitive Peak Off-State Current
0.01mA
Mounting Type
Surface Mount
Package Type
MiniMELF
Pin Count
2
Dimensions
3.4 x 1.62 x 1.62mm
Length
3.4mm
Width
1.62mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Height
1.62mm
Product details