Technical Document
Specifications
Brand
STMicroelectronicsMaximum Breakover Current
0.05mA
Maximum Breakover Voltage
36V
Repetitive Peak On-State Current
2A
Repetitive Peak Off-State Current
0.01mA
Mounting Type
Surface Mount
Package Type
MiniMELF
Pin Count
2
Dimensions
3.4 x 1.62 x 1.62mm
Length
3.4mm
Width
1.62mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Height
1.62mm
Product details
DIAC Diodes
AED 25.00
AED 1.25 Each (In a Pack of 20) (ex VAT)
AED 26.25
AED 1.312 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 25.00
AED 1.25 Each (In a Pack of 20) (ex VAT)
AED 26.25
AED 1.312 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 1.25 | AED 25.00 |
100 - 180 | AED 1.20 | AED 24.00 |
200 - 480 | AED 1.10 | AED 22.00 |
500 - 980 | AED 1.00 | AED 20.00 |
1000+ | AED 0.90 | AED 18.00 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Breakover Current
0.05mA
Maximum Breakover Voltage
36V
Repetitive Peak On-State Current
2A
Repetitive Peak Off-State Current
0.01mA
Mounting Type
Surface Mount
Package Type
MiniMELF
Pin Count
2
Dimensions
3.4 x 1.62 x 1.62mm
Length
3.4mm
Width
1.62mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Height
1.62mm
Product details