Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
9.5A
Thyristor Type
SCR
Package Type
DPAK (TO-252)
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
165A
Mounting Type
Surface Mount
Maximum Gate Trigger Current
15mA
Maximum Gate Trigger Voltage
1.3V
Maximum Holding Current
40mA
Pin Count
3
Dimensions
6.6 x 6.2 x 2.4mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
600V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
5µA
Country of Origin
China
Product details
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
AED 37.28
AED 3.728 Each (In a Pack of 10) (ex VAT)
AED 39.14
AED 3.914 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 37.28
AED 3.728 Each (In a Pack of 10) (ex VAT)
AED 39.14
AED 3.914 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 3.728 | AED 37.28 |
50 - 90 | AED 3.57 | AED 35.70 |
100 - 240 | AED 3.202 | AED 32.02 |
250 - 490 | AED 2.888 | AED 28.88 |
500+ | AED 2.73 | AED 27.30 |
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
9.5A
Thyristor Type
SCR
Package Type
DPAK (TO-252)
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
165A
Mounting Type
Surface Mount
Maximum Gate Trigger Current
15mA
Maximum Gate Trigger Voltage
1.3V
Maximum Holding Current
40mA
Pin Count
3
Dimensions
6.6 x 6.2 x 2.4mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
600V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
5µA
Country of Origin
China
Product details
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.