Technical Document
Specifications
Brand
STMicroelectronicsCurrent Rating
30A
Power Rating
18kW
Mounting Type
Surface Mount
Dimensions
15 x 10 x 1.21mm
Stock information temporarily unavailable.
AED 181.12
AED 3.622 Each (In a Tube of 50) (ex VAT)
AED 190.18
AED 3.803 Each (In a Tube of 50) (inc. VAT)
STMicroelectronics TN3015H-6G, Thyristor Power Controller 30A
50
AED 181.12
AED 3.622 Each (In a Tube of 50) (ex VAT)
AED 190.18
AED 3.803 Each (In a Tube of 50) (inc. VAT)
STMicroelectronics TN3015H-6G, Thyristor Power Controller 30A
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsCurrent Rating
30A
Power Rating
18kW
Mounting Type
Surface Mount
Dimensions
15 x 10 x 1.21mm