Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
38
Thyristor Type
SCR
Package Type
TO-247
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
600A
Maximum Gate Trigger Current
50mA
Pin Count
3
Peak On-State Voltage
10
AED 533.02
AED 17.768 Each (In a Tube of 30) (ex VAT)
AED 559.67
AED 18.656 Each (In a Tube of 30) (inc. VAT)
30
AED 533.02
AED 17.768 Each (In a Tube of 30) (ex VAT)
AED 559.67
AED 18.656 Each (In a Tube of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
38
Thyristor Type
SCR
Package Type
TO-247
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
600A
Maximum Gate Trigger Current
50mA
Pin Count
3
Peak On-State Voltage
10