Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics TS1220-600B-TR, Thyristor, 12A 200μA

RS Stock No.: 188-8305Brand: STMicroelectronicsManufacturers Part No.: TS1220-600B-TR
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

12A

Thyristor Type

SCR

Package Type

DPAK

Surge Current Rating

115A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Holding Current

5mA

Pin Count

3

Dimensions

6.73 x 6.22 x 2.17mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Off-State Voltage

600V

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,763.75

AED 1.906 Each (On a Reel of 2500) (ex VAT)

AED 5,001.94

AED 2.001 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics TS1220-600B-TR, Thyristor, 12A 200μA

AED 4,763.75

AED 1.906 Each (On a Reel of 2500) (ex VAT)

AED 5,001.94

AED 2.001 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics TS1220-600B-TR, Thyristor, 12A 200μA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

12A

Thyristor Type

SCR

Package Type

DPAK

Surge Current Rating

115A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Holding Current

5mA

Pin Count

3

Dimensions

6.73 x 6.22 x 2.17mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Off-State Voltage

600V

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more