Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TS3011IYCT STMicroelectronics, Comparator, Push-Pull O/P, 2.2 → 5 V 5-Pin SC70-5

RS Stock No.: 261-4762Brand: STMicroelectronicsManufacturers Part No.: TS3011IYCT
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

Rail to Rail

Mounting Type

Surface Mount

Package Type

SC70-5

Power Supply Type

Single

Output Type

Push-Pull

Pin Count

5

Typical Single Supply Voltage

2.2 → 5 V

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 29.19

AED 14.595 Each (In a Pack of 2) (ex VAT)

AED 30.65

AED 15.325 Each (In a Pack of 2) (inc. VAT)

TS3011IYCT STMicroelectronics, Comparator, Push-Pull O/P, 2.2 → 5 V 5-Pin SC70-5

AED 29.19

AED 14.595 Each (In a Pack of 2) (ex VAT)

AED 30.65

AED 15.325 Each (In a Pack of 2) (inc. VAT)

TS3011IYCT STMicroelectronics, Comparator, Push-Pull O/P, 2.2 → 5 V 5-Pin SC70-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 14.595AED 29.19
10 - 98AED 13.125AED 26.25
100 - 248AED 11.865AED 23.73
250 - 498AED 10.658AED 21.32
500+AED 9.555AED 19.11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

Rail to Rail

Mounting Type

Surface Mount

Package Type

SC70-5

Power Supply Type

Single

Output Type

Push-Pull

Pin Count

5

Typical Single Supply Voltage

2.2 → 5 V

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more