TS3121AIYLT STMicroelectronics, Comparator, Open Drain O/P, 1.7 → 5.5 V 5-Pin SOT23-5

RS Stock No.: 278-080Brand: STMicroelectronicsManufacturers Part No.: TS3121AIYLT
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

Open Drain Output

Mounting Type

Surface Mount

Package Type

SOT23-5

Power Supply Type

Dual

Output Type

Open Drain

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.7 → 5.5 V

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 9.92

AED 9.92 Each (ex VAT)

AED 10.42

AED 10.42 Each (inc. VAT)

TS3121AIYLT STMicroelectronics, Comparator, Open Drain O/P, 1.7 → 5.5 V 5-Pin SOT23-5
Select packaging type

AED 9.92

AED 9.92 Each (ex VAT)

AED 10.42

AED 10.42 Each (inc. VAT)

TS3121AIYLT STMicroelectronics, Comparator, Open Drain O/P, 1.7 → 5.5 V 5-Pin SOT23-5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 9.92
10 - 99AED 9.34
100 - 499AED 8.98
500 - 999AED 8.66
1000+AED 8.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

Open Drain Output

Mounting Type

Surface Mount

Package Type

SOT23-5

Power Supply Type

Dual

Output Type

Open Drain

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.7 → 5.5 V

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more