Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TS391RILT STMicroelectronics, Comparator, 300ns 2 → 36 V 5-Pin SOT23-5

RS Stock No.: 239-6361Brand: STMicroelectronicsManufacturers Part No.: TS391RILT
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

Low Power Single Voltage

Mounting Type

Surface Mount

Package Type

SOT23-5

Power Supply Type

Single

Typical Response Time

300ns

Pin Count

5

Typical Single Supply Voltage

2 → 36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.75

AED 1.575 Each (In a Pack of 10) (ex VAT)

AED 16.54

AED 1.654 Each (In a Pack of 10) (inc. VAT)

TS391RILT STMicroelectronics, Comparator, 300ns 2 → 36 V 5-Pin SOT23-5
Select packaging type

AED 15.75

AED 1.575 Each (In a Pack of 10) (ex VAT)

AED 16.54

AED 1.654 Each (In a Pack of 10) (inc. VAT)

TS391RILT STMicroelectronics, Comparator, 300ns 2 → 36 V 5-Pin SOT23-5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

Low Power Single Voltage

Mounting Type

Surface Mount

Package Type

SOT23-5

Power Supply Type

Single

Typical Response Time

300ns

Pin Count

5

Typical Single Supply Voltage

2 → 36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more