STMicroelectronics,Audio1.7W, 8-Pin DFN TS4962IQT

RS Stock No.: 880-5503Brand: STMicroelectronicsManufacturers Part No.: TS4962IQT
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio

Output Type

Monolithic

Application

Automotive

Maximum Power

1.7 W, 2.8W

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.4 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

DFN

Pin Count

8

Input Signal Type

Differential, Single Ended

Output Signal Type

Differential

Typical Gain Bandwidth Product

360kHz

Minimum CMRR

57dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3.15 x 3.15 x 0.6mm

Product details

Headphone and Low Power Audio Amplifiers, STMicroelectronics

Class-AB and filterless class-D architectures for optimal audio performance and power efficiency
Capless and filterless amplification integrated features

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 62.48

AED 6.248 Each (In a Pack of 10) (ex VAT)

AED 65.60

AED 6.56 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics,Audio1.7W, 8-Pin DFN TS4962IQT
Select packaging type

AED 62.48

AED 6.248 Each (In a Pack of 10) (ex VAT)

AED 65.60

AED 6.56 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics,Audio1.7W, 8-Pin DFN TS4962IQT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Audio

Output Type

Monolithic

Application

Automotive

Maximum Power

1.7 W, 2.8W

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.4 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

DFN

Pin Count

8

Input Signal Type

Differential, Single Ended

Output Signal Type

Differential

Typical Gain Bandwidth Product

360kHz

Minimum CMRR

57dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3.15 x 3.15 x 0.6mm

Product details

Headphone and Low Power Audio Amplifiers, STMicroelectronics

Class-AB and filterless class-D architectures for optimal audio performance and power efficiency
Capless and filterless amplification integrated features

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more