Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics TS820-600T, Thyristor 600V, 5A 0.2mA

RS Stock No.: 355-2841Brand: STMicroelectronicsManufacturers Part No.: TS820-600T
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

5A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

73A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.6V

Product details

Sensitive Gate Thyristors, STMicroelectronics

A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Thyristor,TIC106M 5A 600V
P.O.A.Each (ex VAT)
Thyristor,TIC106M 5A 600V 50pcs
P.O.A.1 Tube of 50 (ex VAT)
Thyristor,TS820-600T 8A 600V
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 6.67

AED 6.67 Each (ex VAT)

AED 7.00

AED 7.00 Each (inc. VAT)

STMicroelectronics TS820-600T, Thyristor 600V, 5A 0.2mA
Select packaging type

AED 6.67

AED 6.67 Each (ex VAT)

AED 7.00

AED 7.00 Each (inc. VAT)

STMicroelectronics TS820-600T, Thyristor 600V, 5A 0.2mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 6.67
25 - 49AED 6.40
50 - 99AED 5.98
100 - 249AED 5.46
250+AED 5.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Thyristor,TIC106M 5A 600V
P.O.A.Each (ex VAT)
Thyristor,TIC106M 5A 600V 50pcs
P.O.A.1 Tube of 50 (ex VAT)
Thyristor,TS820-600T 8A 600V
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Rated Average On-State Current

5A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

73A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.6V

Product details

Sensitive Gate Thyristors, STMicroelectronics

A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Thyristor,TIC106M 5A 600V
P.O.A.Each (ex VAT)
Thyristor,TIC106M 5A 600V 50pcs
P.O.A.1 Tube of 50 (ex VAT)
Thyristor,TS820-600T 8A 600V
P.O.A.Each (In a Pack of 5) (ex VAT)