Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TSC1801BILT STMicroelectronics, Current Sensing Amplifier 6-Pin SOT23-6

RS Stock No.: 309-412Brand: STMicroelectronicsManufacturers Part No.: TSC1801BILT
brand-logo
View all in Current Sensing Amplifiers

Technical Document

Specifications

Typical Single Supply Voltage

2 to 5.5 V

Typical Dual Supply Voltage

2 to 5.5V

Minimum CMRR

83dB

Number of Channels per Chip

1

Package Type

SOT23-6

Pin Count

6

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 18.02

AED 3.605 1 Pack of 1 (ex VAT)

AED 18.92

AED 3.785 1 Pack of 1 (inc. VAT)

TSC1801BILT STMicroelectronics, Current Sensing Amplifier 6-Pin SOT23-6

AED 18.02

AED 3.605 1 Pack of 1 (ex VAT)

AED 18.92

AED 3.785 1 Pack of 1 (inc. VAT)

TSC1801BILT STMicroelectronics, Current Sensing Amplifier 6-Pin SOT23-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 3.605AED 18.02
50 - 95AED 3.45AED 17.25
100+AED 3.193AED 15.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Typical Single Supply Voltage

2 to 5.5 V

Typical Dual Supply Voltage

2 to 5.5V

Minimum CMRR

83dB

Number of Channels per Chip

1

Package Type

SOT23-6

Pin Count

6

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more