Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 V → 18 V
Minimum CMRR
100dB
Output Type
Voltage
Package Type
SC70-6
Pin Count
6
Country of Origin
Malaysia
AED 10,683.31
AED 10,683.31 1 Reel of 1 (ex VAT)
AED 11,217.48
AED 11,217.48 1 Reel of 1 (inc. VAT)
1
AED 10,683.31
AED 10,683.31 1 Reel of 1 (ex VAT)
AED 11,217.48
AED 11,217.48 1 Reel of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 V → 18 V
Minimum CMRR
100dB
Output Type
Voltage
Package Type
SC70-6
Pin Count
6
Country of Origin
Malaysia