Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 26 V
Output Type
Voltage
Package Type
QFN10
Pin Count
10
Country of Origin
Malaysia
AED 34.00
AED 3.40 Each (Supplied as a Tape) (ex VAT)
AED 35.70
AED 3.57 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 34.00
AED 3.40 Each (Supplied as a Tape) (ex VAT)
AED 35.70
AED 3.57 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 3.40 | AED 34.00 |
100 - 240 | AED 3.35 | AED 33.50 |
250+ | AED 3.20 | AED 32.00 |
Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 26 V
Output Type
Voltage
Package Type
QFN10
Pin Count
10
Country of Origin
Malaysia