Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Dual, Single
Typical Single Supply Voltage
2.7 → 18 V
Typical Dual Supply Voltage
-16 → 80V
Minimum CMRR
120dB
Number of Channels per Chip
2
Package Type
MiniSO8
Pin Count
8
Stock information temporarily unavailable.
AED 32,130.00
AED 8.032 Each (On a Reel of 4000) (ex VAT)
AED 33,736.50
AED 8.434 Each (On a Reel of 4000) (inc. VAT)
TSC200IST STMicroelectronics, Current Sensing Amplifier Dual, Single 8-Pin MiniSO8
4000
AED 32,130.00
AED 8.032 Each (On a Reel of 4000) (ex VAT)
AED 33,736.50
AED 8.434 Each (On a Reel of 4000) (inc. VAT)
TSC200IST STMicroelectronics, Current Sensing Amplifier Dual, Single 8-Pin MiniSO8
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Dual, Single
Typical Single Supply Voltage
2.7 → 18 V
Typical Dual Supply Voltage
-16 → 80V
Minimum CMRR
120dB
Number of Channels per Chip
2
Package Type
MiniSO8
Pin Count
8