Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 18
Minimum CMRR
80dB
Number of Channels per Chip
1
Output Type
Analogue Voltage
Package Type
MiniSO8
Pin Count
8
Country of Origin
China
AED 18.60
AED 9.30 Each (Supplied as a Tape) (ex VAT)
AED 19.53
AED 9.765 Each (Supplied as a Tape) (inc. VAT)
Standard
2
AED 18.60
AED 9.30 Each (Supplied as a Tape) (ex VAT)
AED 19.53
AED 9.765 Each (Supplied as a Tape) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | AED 9.30 | AED 18.60 |
20 - 198 | AED 8.35 | AED 16.70 |
200 - 998 | AED 7.70 | AED 15.40 |
1000 - 1998 | AED 7.15 | AED 14.30 |
2000+ | AED 6.45 | AED 12.90 |
Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 18
Minimum CMRR
80dB
Number of Channels per Chip
1
Output Type
Analogue Voltage
Package Type
MiniSO8
Pin Count
8
Country of Origin
China