Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 V, 5.5 V
Minimum CMRR
115dB
Number of Channels per Chip
1
Output Type
Bidirectional
Package Type
MiniSO8
Pin Count
8
AED 35,910.00
AED 8.978 Each (On a Reel of 4000) (ex VAT)
AED 37,705.50
AED 9.427 Each (On a Reel of 4000) (inc. VAT)
4000
AED 35,910.00
AED 8.978 Each (On a Reel of 4000) (ex VAT)
AED 37,705.50
AED 9.427 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 V, 5.5 V
Minimum CMRR
115dB
Number of Channels per Chip
1
Output Type
Bidirectional
Package Type
MiniSO8
Pin Count
8