Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
High Speed
Mounting Type
Surface Mount
Package Type
MSOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
20MHz
Typical Slew Rate
10V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
91 dB
Typical Input Voltage Noise Density
21nV/√Hz
Height
0.85mm
Dimensions
3 x 3 x 0.85mm
Length
3mm
Width
3mm
Product details
TSV99x, TSV99xA, Rail-to-Rail I/O High Merit Factor Operational Amplifiers
The TSV991 (Single), TSV992 (Dual) and TSV994 (Quad) operational amplifiers feature an excellent speed/power consumption ratio.
Low input offset voltage: 1.5 mV max. (A grade)
Wide bandwidth 20 MHz
Stable for gain ≥ 4 or ≤ -3
Low power consumption: 820 μA typical
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA
ESD high tolerance: 5 kV
AED 23.18
AED 4.635 Each (In a Pack of 5) (ex VAT)
AED 24.34
AED 4.867 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 23.18
AED 4.635 Each (In a Pack of 5) (ex VAT)
AED 24.34
AED 4.867 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.635 | AED 23.18 |
50 - 95 | AED 4.12 | AED 20.60 |
100+ | AED 4.017 | AED 20.08 |
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
High Speed
Mounting Type
Surface Mount
Package Type
MSOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
20MHz
Typical Slew Rate
10V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
91 dB
Typical Input Voltage Noise Density
21nV/√Hz
Height
0.85mm
Dimensions
3 x 3 x 0.85mm
Length
3mm
Width
3mm
Product details
TSV99x, TSV99xA, Rail-to-Rail I/O High Merit Factor Operational Amplifiers
The TSV991 (Single), TSV992 (Dual) and TSV994 (Quad) operational amplifiers feature an excellent speed/power consumption ratio.
Low input offset voltage: 1.5 mV max. (A grade)
Wide bandwidth 20 MHz
Stable for gain ≥ 4 or ≤ -3
Low power consumption: 820 μA typical
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA
ESD high tolerance: 5 kV