STMicroelectronics UC2843BD1013TR, PWM Controller, 30 V, 500 kHz 8-Pin, SO8

RS Stock No.: 151-961Brand: STMicroelectronicsManufacturers Part No.: UC2843BD1013TR
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Start-up Supply Current

0.5mA

Maximum Sink Current

12mA

Maximum Supply Current

17 mA

Output Voltage

5 V

Number of Outputs

1

Package Type

SO8

Pin Count

8

Maximum Operating Supply Voltage

30 V

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,200.00

AED 1.68 Each (On a Reel of 2500) (ex VAT)

AED 4,410.00

AED 1.764 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics UC2843BD1013TR, PWM Controller, 30 V, 500 kHz 8-Pin, SO8

AED 4,200.00

AED 1.68 Each (On a Reel of 2500) (ex VAT)

AED 4,410.00

AED 1.764 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics UC2843BD1013TR, PWM Controller, 30 V, 500 kHz 8-Pin, SO8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Start-up Supply Current

0.5mA

Maximum Sink Current

12mA

Maximum Supply Current

17 mA

Output Voltage

5 V

Number of Outputs

1

Package Type

SO8

Pin Count

8

Maximum Operating Supply Voltage

30 V

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more