Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
500 kHz
Output Current
1 A
Number of Outputs
1
Control Method
Current
Fall Time
50ns
Mounting Type
Through Hole
Package Type
PDIP
Rise Time
50ns
Pin Count
8
Topology
Boost, Flyback, Forward
Dimensions
10.92 x 6.6 x 3.32mm
Maximum Duty Cycle
100%
Length
10.92mm
PWM Controller Type
Current Mode
Width
6.6mm
Height
3.32mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
AED 21.00
AED 2.10 Each (In a Pack of 10) (ex VAT)
AED 22.05
AED 2.205 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 21.00
AED 2.10 Each (In a Pack of 10) (ex VAT)
AED 22.05
AED 2.205 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.10 | AED 21.00 |
100 - 490 | AED 1.418 | AED 14.18 |
500 - 990 | AED 1.365 | AED 13.65 |
1000 - 1990 | AED 1.312 | AED 13.12 |
2000+ | AED 1.312 | AED 13.12 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
500 kHz
Output Current
1 A
Number of Outputs
1
Control Method
Current
Fall Time
50ns
Mounting Type
Through Hole
Package Type
PDIP
Rise Time
50ns
Pin Count
8
Topology
Boost, Flyback, Forward
Dimensions
10.92 x 6.6 x 3.32mm
Maximum Duty Cycle
100%
Length
10.92mm
PWM Controller Type
Current Mode
Width
6.6mm
Height
3.32mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.