Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
500 kHz
Start-up Supply Current
0.5mA
Maximum Sink Current
12mA
Maximum Supply Current
17 mA
Output Voltage
5 V
Number of Outputs
1
Package Type
SO8
Pin Count
8
Maximum Operating Supply Voltage
30 V
Country of Origin
Morocco
AED 152.25
AED 1.522 1 Tube of 1 (ex VAT)
AED 159.86
AED 1.598 1 Tube of 1 (inc. VAT)
100
AED 152.25
AED 1.522 1 Tube of 1 (ex VAT)
AED 159.86
AED 1.598 1 Tube of 1 (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
100 - 400 | AED 1.522 | AED 152.25 |
500 - 900 | AED 1.47 | AED 147.00 |
1000+ | AED 1.365 | AED 136.50 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
500 kHz
Start-up Supply Current
0.5mA
Maximum Sink Current
12mA
Maximum Supply Current
17 mA
Output Voltage
5 V
Number of Outputs
1
Package Type
SO8
Pin Count
8
Maximum Operating Supply Voltage
30 V
Country of Origin
Morocco