STMicroelectronics ULN2001D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC

RS Stock No.: 686-8155Brand: STMicroelectronicsManufacturers Part No.: ULN2001D1013TR
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Minimum DC Current Gain

1000

Maximum Collector Emitter Saturation Voltage

1.6 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Length

10mm

Height

1.65mm

Width

4mm

Dimensions

10 x 4 x 1.65mm

Product details

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 31.50

AED 1.575 Each (In a Pack of 20) (ex VAT)

AED 33.08

AED 1.654 Each (In a Pack of 20) (inc. VAT)

STMicroelectronics ULN2001D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC
Select packaging type

AED 31.50

AED 1.575 Each (In a Pack of 20) (ex VAT)

AED 33.08

AED 1.654 Each (In a Pack of 20) (inc. VAT)

STMicroelectronics ULN2001D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80AED 1.575AED 31.50
100 - 180AED 1.522AED 30.45
200 - 480AED 1.47AED 29.40
500 - 980AED 1.418AED 28.35
1000+AED 1.365AED 27.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Minimum DC Current Gain

1000

Maximum Collector Emitter Saturation Voltage

1.6 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Length

10mm

Height

1.65mm

Width

4mm

Dimensions

10 x 4 x 1.65mm

Product details

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more