Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Minimum DC Current Gain
1000
Maximum Collector Emitter Saturation Voltage
1.6 V
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+85 °C
Length
20mm
Height
5.1mm
Width
7.1mm
Dimensions
20 x 7.1 x 5.1mm
Product details
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.
Darlington Transistor Drivers
AED 51.45
AED 2.572 Each (In a Pack of 20) (ex VAT)
AED 54.02
AED 2.701 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 51.45
AED 2.572 Each (In a Pack of 20) (ex VAT)
AED 54.02
AED 2.701 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 2.572 | AED 51.45 |
100 - 480 | AED 1.732 | AED 34.65 |
500 - 980 | AED 1.68 | AED 33.60 |
1000+ | AED 1.312 | AED 26.25 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Minimum DC Current Gain
1000
Maximum Collector Emitter Saturation Voltage
1.6 V
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+85 °C
Length
20mm
Height
5.1mm
Width
7.1mm
Dimensions
20 x 7.1 x 5.1mm
Product details
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.