Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Maximum Emitter Base Voltage
50 V
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Transistor Configuration
Common Emitter
Number of Elements per Chip
8
Minimum DC Current Gain
1000
Maximum Collector Emitter Saturation Voltage
1.1 V
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+85 °C
Length
23.24mm
Height
3.93mm
Width
7.1mm
Dimensions
23.24 x 7.1 x 3.93mm
Product details
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.
Darlington Transistor Drivers
AED 50.40
AED 10.08 Each (In a Pack of 5) (ex VAT)
AED 52.92
AED 10.584 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 50.40
AED 10.08 Each (In a Pack of 5) (ex VAT)
AED 52.92
AED 10.584 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 10.08 | AED 50.40 |
25 - 45 | AED 9.555 | AED 47.78 |
50 - 120 | AED 8.61 | AED 43.05 |
125 - 245 | AED 7.77 | AED 38.85 |
250+ | AED 7.508 | AED 37.54 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Maximum Emitter Base Voltage
50 V
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Transistor Configuration
Common Emitter
Number of Elements per Chip
8
Minimum DC Current Gain
1000
Maximum Collector Emitter Saturation Voltage
1.1 V
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+85 °C
Length
23.24mm
Height
3.93mm
Width
7.1mm
Dimensions
23.24 x 7.1 x 3.93mm
Product details
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.