Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Height
3.93mm
Width
7.1mm
Minimum Operating Temperature
-20 °C
Dimensions
23.24 x 7.1 x 3.93mm
Maximum Operating Temperature
+85 °C
Length
23.24mm
Product details
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.
Darlington Transistor Drivers
AED 143.85
AED 7.192 Each (In a Tube of 20) (ex VAT)
AED 151.04
AED 7.552 Each (In a Tube of 20) (inc. VAT)
20
AED 143.85
AED 7.192 Each (In a Tube of 20) (ex VAT)
AED 151.04
AED 7.552 Each (In a Tube of 20) (inc. VAT)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 20 - 20 | AED 7.192 | AED 143.85 |
| 40 - 80 | AED 6.93 | AED 138.60 |
| 100+ | AED 6.72 | AED 134.40 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Height
3.93mm
Width
7.1mm
Minimum Operating Temperature
-20 °C
Dimensions
23.24 x 7.1 x 3.93mm
Maximum Operating Temperature
+85 °C
Length
23.24mm
Product details
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.


