Technical Document
Specifications
Brand
STMicroelectronicsPower Switch Topology
High Side
Power Switch Type
Driver
Switch On Resistance
320mΩ
Maximum Operating Supply Voltage
36 V
Number of Outputs
1
Maximum Operating Current
5A
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.65mm
Country of Origin
China
Product details
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
AED 46.20
AED 4.62 Each (In a Pack of 10) (ex VAT)
AED 48.51
AED 4.851 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 46.20
AED 4.62 Each (In a Pack of 10) (ex VAT)
AED 48.51
AED 4.851 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsPower Switch Topology
High Side
Power Switch Type
Driver
Switch On Resistance
320mΩ
Maximum Operating Supply Voltage
36 V
Number of Outputs
1
Maximum Operating Current
5A
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.65mm
Country of Origin
China
Product details
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.