Technical Document
Specifications
Brand
STMicroelectronicsOutput Current
90 A
Supply Voltage
58V
Pin Count
10
Package Type
PowerSSO-24
Driver Type
High Side
Number of Drivers
1
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 30.71
AED 30.71 Each (ex VAT)
AED 32.25
AED 32.25 Each (inc. VAT)
STMicroelectronics VN5T006ASPTR-E High Side Gate Driver 1, 90 A, 58V 10-Pin, PowerSSO-24
1
AED 30.71
AED 30.71 Each (ex VAT)
AED 32.25
AED 32.25 Each (inc. VAT)
STMicroelectronics VN5T006ASPTR-E High Side Gate Driver 1, 90 A, 58V 10-Pin, PowerSSO-24
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 30.71 |
10 - 99 | AED 28.66 |
100 - 499 | AED 27.25 |
500 - 999 | AED 26.04 |
1000+ | AED 22.68 |
Technical Document
Specifications
Brand
STMicroelectronicsOutput Current
90 A
Supply Voltage
58V
Pin Count
10
Package Type
PowerSSO-24
Driver Type
High Side
Number of Drivers
1
Country of Origin
Malaysia