STMicroelectronics VN750PSTR-EHigh Side, Driver Power Switch IC 8-Pin, SOIC

RS Stock No.: 880-5538Brand: STMicroelectronicsManufacturers Part No.: VN750PSTR-E
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

Driver

Switch On Resistance

120mΩ

Maximum Operating Supply Voltage

36 V

Number of Outputs

1

Maximum Operating Current

9A

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.25mm

Product details

Power ICs, High-Side Power Switches, STMicroelectronics

High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.

Intelligent Power Switches, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 56.18

AED 5.618 Each (In a Pack of 10) (ex VAT)

AED 58.99

AED 5.899 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics VN750PSTR-EHigh Side, Driver Power Switch IC 8-Pin, SOIC
Select packaging type

AED 56.18

AED 5.618 Each (In a Pack of 10) (ex VAT)

AED 58.99

AED 5.899 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics VN750PSTR-EHigh Side, Driver Power Switch IC 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

Driver

Switch On Resistance

120mΩ

Maximum Operating Supply Voltage

36 V

Number of Outputs

1

Maximum Operating Current

9A

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.25mm

Product details

Power ICs, High-Side Power Switches, STMicroelectronics

High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.

Intelligent Power Switches, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in