Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics VND5050AK-E MOSFET Gate Driver 2, 36V 24-Pin, PowerSSO

RS Stock No.: 168-5824Brand: STMicroelectronicsManufacturers Part No.: VND5050AK-E
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS

Supply Voltage

36V

Pin Count

24

Package Type

PowerSSO

Driver Type

MOSFET

Number of Outputs

2

Topology

High Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Length

10.5mm

Minimum Operating Temperature

-40 °C

Dimensions

10.5 x 7.6 x 2.4mm

Height

2.4mm

Maximum Operating Temperature

+150 °C

Product details

Power ICs, High-Side Power Switches, STMicroelectronics

High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.

Intelligent Power Switches, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 805.19

AED 16.432 Each (In a Tube of 49) (ex VAT)

AED 845.45

AED 17.254 Each (In a Tube of 49) (inc. VAT)

STMicroelectronics VND5050AK-E MOSFET Gate Driver 2, 36V 24-Pin, PowerSSO

AED 805.19

AED 16.432 Each (In a Tube of 49) (ex VAT)

AED 845.45

AED 17.254 Each (In a Tube of 49) (inc. VAT)

STMicroelectronics VND5050AK-E MOSFET Gate Driver 2, 36V 24-Pin, PowerSSO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS

Supply Voltage

36V

Pin Count

24

Package Type

PowerSSO

Driver Type

MOSFET

Number of Outputs

2

Topology

High Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Length

10.5mm

Minimum Operating Temperature

-40 °C

Dimensions

10.5 x 7.6 x 2.4mm

Height

2.4mm

Maximum Operating Temperature

+150 °C

Product details

Power ICs, High-Side Power Switches, STMicroelectronics

High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.

Intelligent Power Switches, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more