STMicroelectronics Motor Configuration for L6230 for STM32 Nucleo

RS Stock No.: 143-8877Brand: STMicroelectronicsManufacturers Part No.: X-NUCLEO-IHM07M1
brand-logo

Technical Document

Specifications

For Use With

STM32 Nucleo

Kit Classification

Evaluation Board

Featured Device

L6230

Kit Name

Motor Configuration

Product details

X-NUCLEO-IHM07M1 BLDC/PMSM Motor Driver Expansion Board

The X-NUCLEO-IHM07M1 is a three-phase Brushless DC motor (BLDC) driver expansion board based on the L6230 device. The L6230 driver is optimized for six-step and FOC algorithms thanks to independent current sensing.

• Operating voltage range: +8 to +48Vdc
• Peak output current: 2.8A (1.4Arms)

Motor Controllers & Drivers, STMicroelectronics

Stock information temporarily unavailable.

AED 57.75

AED 57.75 Each (ex VAT)

AED 60.64

AED 60.64 Each (inc. VAT)

STMicroelectronics Motor Configuration for L6230 for STM32 Nucleo

AED 57.75

AED 57.75 Each (ex VAT)

AED 60.64

AED 60.64 Each (inc. VAT)

STMicroelectronics Motor Configuration for L6230 for STM32 Nucleo
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 57.75
5 - 9AED 57.12
10 - 24AED 54.60
25+AED 52.60

Technical Document

Specifications

For Use With

STM32 Nucleo

Kit Classification

Evaluation Board

Featured Device

L6230

Kit Name

Motor Configuration

Product details

X-NUCLEO-IHM07M1 BLDC/PMSM Motor Driver Expansion Board

The X-NUCLEO-IHM07M1 is a three-phase Brushless DC motor (BLDC) driver expansion board based on the L6230 device. The L6230 driver is optimized for six-step and FOC algorithms thanks to independent current sensing.

• Operating voltage range: +8 to +48Vdc
• Peak output current: 2.8A (1.4Arms)

Motor Controllers & Drivers, STMicroelectronics