STMicroelectronics X0115MUF, Thyristor 600V, 1A 0.15mA

RS Stock No.: 203-3537Brand: STMicroelectronicsManufacturers Part No.: X0115MUF
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

1A

Thyristor Type

SCR

Package Type

SMB-FLAT-3

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

12A

Maximum Gate Trigger Current

0.15mA

Pin Count

3

Peak On-State Voltage

0.9V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,675.00

AED 0.735 Each (On a Reel of 5000) (ex VAT)

AED 3,858.75

AED 0.772 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics X0115MUF, Thyristor 600V, 1A 0.15mA

AED 3,675.00

AED 0.735 Each (On a Reel of 5000) (ex VAT)

AED 3,858.75

AED 0.772 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics X0115MUF, Thyristor 600V, 1A 0.15mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

1A

Thyristor Type

SCR

Package Type

SMB-FLAT-3

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

12A

Maximum Gate Trigger Current

0.15mA

Pin Count

3

Peak On-State Voltage

0.9V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more