Stontronics Raspberry Pi Power Supply, Micro USB Type B with Universal Plug Type, 1.5m

RS Stock No.: 909-8135Brand: StontronicsManufacturers Part No.: T5989DV-RS
brand-logo
View all in Raspberry Pi Power Supplies

Technical Document

Specifications

Output Plug Type

Micro USB Type B

Wall Plug Type

Universal Plug

Output Voltage

5.1 V

Colour

Black

Cable Length

1.5m

Current Output

2500mA

Country of Origin

China

Product details

Official microUSB Power Supply Unit for Raspberry Pi 3 Model B

This Pi Foundation approved power supply unit (PSU) for the Pi 3, is available at RS in both black (RS 909-8135) and white (RS 909-8126) colours. The power supply is an integrated cable and microUSB plug. There are also four interchangeable mains adaptors — you can use the PSU in the UK, Europe, Australia and the United States.

• 2.5 A 5.1 V power supply
• 1.5 m cable
• Short circuit, over-current and over-voltage protection
• Low standby current consumption
• Class II double insulated
• ERP level 6 efficiency rating

Raspberry Pi Power Supplies (PSU)

AED 45.83

AED 45.83 Each (ex VAT)

AED 48.12

AED 48.12 Each (inc. VAT)

Stontronics Raspberry Pi Power Supply, Micro USB Type B with Universal Plug Type, 1.5m

AED 45.83

AED 45.83 Each (ex VAT)

AED 48.12

AED 48.12 Each (inc. VAT)

Stontronics Raspberry Pi Power Supply, Micro USB Type B with Universal Plug Type, 1.5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Plug Type

Micro USB Type B

Wall Plug Type

Universal Plug

Output Voltage

5.1 V

Colour

Black

Cable Length

1.5m

Current Output

2500mA

Country of Origin

China

Product details

Official microUSB Power Supply Unit for Raspberry Pi 3 Model B

This Pi Foundation approved power supply unit (PSU) for the Pi 3, is available at RS in both black (RS 909-8135) and white (RS 909-8126) colours. The power supply is an integrated cable and microUSB plug. There are also four interchangeable mains adaptors — you can use the PSU in the UK, Europe, Australia and the United States.

• 2.5 A 5.1 V power supply
• 1.5 m cable
• Short circuit, over-current and over-voltage protection
• Low standby current consumption
• Class II double insulated
• ERP level 6 efficiency rating

Raspberry Pi Power Supplies (PSU)