Technical Document
Specifications
Brand
StormKeypad Layout
4 x 3
Number Of Keys
12
Keypad Output
Matrix
IP Rating
IP65
Case Material
Die Cast Zinc
Mechanical Life Per Key
4000000
Mechanical Life (Per Key)
4000000
Contact Material
Gold Over Nickel Plated
Actuator Material
Die Cast Zinc
Depth Behind Panel
8mm
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100°C
Maximum Operating Temperature
+100°C
Country of Origin
United Kingdom
Product details
1000 Series
For Public / Outdoor Environments
Vandal resistant
Metal casing and keytops (chromed zinc)
Fully sealed to IP65, for use in exposed outdoor applications
Engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Contact rating: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
Operational life >4 million cycles per key
-40°C (dry) to +100°C operational
Back box and privacy shroud available
Operating Force: 180g. Contact Bounce; 5ms
AED 454.02
AED 454.02 Each (ex VAT)
AED 476.72
AED 476.72 Each (inc. VAT)
1
AED 454.02
AED 454.02 Each (ex VAT)
AED 476.72
AED 476.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 454.02 |
25 - 99 | AED 370.90 |
100+ | AED 349.22 |
Technical Document
Specifications
Brand
StormKeypad Layout
4 x 3
Number Of Keys
12
Keypad Output
Matrix
IP Rating
IP65
Case Material
Die Cast Zinc
Mechanical Life Per Key
4000000
Mechanical Life (Per Key)
4000000
Contact Material
Gold Over Nickel Plated
Actuator Material
Die Cast Zinc
Depth Behind Panel
8mm
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100°C
Maximum Operating Temperature
+100°C
Country of Origin
United Kingdom
Product details
1000 Series
For Public / Outdoor Environments
Vandal resistant
Metal casing and keytops (chromed zinc)
Fully sealed to IP65, for use in exposed outdoor applications
Engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Contact rating: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
Operational life >4 million cycles per key
-40°C (dry) to +100°C operational
Back box and privacy shroud available
Operating Force: 180g. Contact Bounce; 5ms