Technical Document
Specifications
Brand
StormWired/Wireless
Installation
Ball Diameter
38mm
Connection Type
PS/2 & USB
Dimensions
60 x 60 x 25mm
Length
60mm
Width
25mm
Height
25mm
Country of Origin
United Kingdom
Product details
Vandal Resistant Panel Mount Trackball
Storm 2200 series panel mount 38mm trackballs provide smooth, accurate and responsive cursor control in wet, dirty or aggressive environments. Two selector (click) buttons (not supplied) can be configured to provide both left and right click functions or for both buttons to provide left click functions only. These trackballs can be installed as a flush mounted component in a control panel or equipment housing. The trackballs are constructed to ensure maximum resistance to hard use, abuse, and vandalism.
38mm Dia. Panel mounting
Available as a black phenolic ball or a coated steel ball
Provides smooth and responsive cursor control to IP65 in wet, dirty or aggressive environments
Designed to provide secure under panel fixing for maximum resistance to hard use, abuse and vandalism
PS2 or USB cables required for connection to the host system
AED 1,371.82
AED 1,371.82 Each (ex VAT)
AED 1,440.41
AED 1,440.41 Each (inc. VAT)
1
AED 1,371.82
AED 1,371.82 Each (ex VAT)
AED 1,440.41
AED 1,440.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,371.82 |
5 - 9 | AED 1,219.58 |
10 - 24 | AED 1,129.01 |
25 - 49 | AED 1,100.24 |
50+ | AED 998.71 |
Technical Document
Specifications
Brand
StormWired/Wireless
Installation
Ball Diameter
38mm
Connection Type
PS/2 & USB
Dimensions
60 x 60 x 25mm
Length
60mm
Width
25mm
Height
25mm
Country of Origin
United Kingdom
Product details
Vandal Resistant Panel Mount Trackball
Storm 2200 series panel mount 38mm trackballs provide smooth, accurate and responsive cursor control in wet, dirty or aggressive environments. Two selector (click) buttons (not supplied) can be configured to provide both left and right click functions or for both buttons to provide left click functions only. These trackballs can be installed as a flush mounted component in a control panel or equipment housing. The trackballs are constructed to ensure maximum resistance to hard use, abuse, and vandalism.
38mm Dia. Panel mounting
Available as a black phenolic ball or a coated steel ball
Provides smooth and responsive cursor control to IP65 in wet, dirty or aggressive environments
Designed to provide secure under panel fixing for maximum resistance to hard use, abuse and vandalism
PS2 or USB cables required for connection to the host system