Technical Document
Specifications
Brand
StormKeypad Layout
4 x 1
Number Of Keys
4
Keypad Output
Matrix
IP Rating
IP65
Case Material
Polymer
Mechanical Life Per Key
4000000
Contact Material
Gold Over Nickel Plated
Actuator Colour
Grey
Depth Behind Panel
8mm
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
Product details
Storm 2000 Series
General service polymer casing and keys
Sealed to IP65
Laser engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Compatible with 1000 series back box and privacy shroud
Actuator material: Polymer
Case colour: Black
Contact resistance: 100Ω
Operating force: 180g
AED 165.48
AED 165.48 Each (ex VAT)
AED 173.75
AED 173.75 Each (inc. VAT)
1
AED 165.48
AED 165.48 Each (ex VAT)
AED 173.75
AED 173.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 165.48 |
| 25 - 99 | AED 147.32 |
| 100 - 249 | AED 130.41 |
| 250 - 499 | AED 126.21 |
| 500+ | AED 123.95 |
Technical Document
Specifications
Brand
StormKeypad Layout
4 x 1
Number Of Keys
4
Keypad Output
Matrix
IP Rating
IP65
Case Material
Polymer
Mechanical Life Per Key
4000000
Contact Material
Gold Over Nickel Plated
Actuator Colour
Grey
Depth Behind Panel
8mm
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
Product details
Storm 2000 Series
General service polymer casing and keys
Sealed to IP65
Laser engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Compatible with 1000 series back box and privacy shroud
Actuator material: Polymer
Case colour: Black
Contact resistance: 100Ω
Operating force: 180g
