Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Storm Polymer Keypad Lock

RS Stock No.: 395-0469Brand: StormManufacturers Part No.: DR2KT202
brand-logo
View all in Keypad Locks

Technical Document

Specifications

Brand

Storm

Maximum Number of Doors

1

Number of Codes Stored

50

Keypad Material

Polymer

Keytop Material

Polymer

AC or DC Operation

AC, DC

Supply Voltage

11 → 28 V dc, 9 → 20 V ac

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 928.99

AED 928.99 Each (ex VAT)

AED 975.44

AED 975.44 Each (inc. VAT)

Storm Polymer Keypad Lock

AED 928.99

AED 928.99 Each (ex VAT)

AED 975.44

AED 975.44 Each (inc. VAT)

Storm Polymer Keypad Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Storm

Maximum Number of Doors

1

Number of Codes Stored

50

Keypad Material

Polymer

Keytop Material

Polymer

AC or DC Operation

AC, DC

Supply Voltage

11 → 28 V dc, 9 → 20 V ac

Country of Origin

United Kingdom

You may be interested in