Technical Document
Specifications
Brand
StormAccessory Type
Back Box
For Use With
1000, 1000 PLX Series, 1000 Series
Country of Origin
United Kingdom
Product details
1000 Series
For Public / Outdoor Environments
Vandal resistant
Metal casing and keytops (chromed zinc)
Fully sealed to IP65, for use in exposed outdoor applications
Engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Contact rating: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
Operational life >4 million cycles per key
-40°C (dry) to +100°C operational
Back box and privacy shroud available
Operating Force: 180g. Contact Bounce; 5ms
AED 203.54
AED 203.54 Each (ex VAT)
AED 213.72
AED 213.72 Each (inc. VAT)
1
AED 203.54
AED 203.54 Each (ex VAT)
AED 213.72
AED 213.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 203.54 |
25 - 99 | AED 180.92 |
100 - 249 | AED 167.68 |
250 - 499 | AED 166.22 |
500+ | AED 160.02 |
Technical Document
Specifications
Brand
StormAccessory Type
Back Box
For Use With
1000, 1000 PLX Series, 1000 Series
Country of Origin
United Kingdom
Product details
1000 Series
For Public / Outdoor Environments
Vandal resistant
Metal casing and keytops (chromed zinc)
Fully sealed to IP65, for use in exposed outdoor applications
Engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Contact rating: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
Operational life >4 million cycles per key
-40°C (dry) to +100°C operational
Back box and privacy shroud available
Operating Force: 180g. Contact Bounce; 5ms