Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stuart UC150 Hot Plate, Ceramic

RS Stock No.: 768-9675Brand: StuartManufacturers Part No.: 04807-50
brand-logo
View all in Hot Plate Stirrers

Technical Document

Specifications

Brand

Stuart

Hotplate Material

Ceramic

Plate Size

150 x 150mm

Maximum Hotplate Temperature

+450°C

Power Rating

500W

Power Source

Mains

Dimensions

172 x 248 x 122mm

Weight

2.2kg

Height

122mm

Length

172mm

Plate Width

150mm

Model Number p

UC150

Width

248mm

Plate Length

150mm

Country of Origin

China

Product details

UC150 Hotplate

Hotplate with a glass ceramic top which has excellent chemical resistance

The surface is easy to clean and allows high plate temperatures for faster heating
The hotplate is equiped with a microprocessor control
A 500W element gives rapid heating and ensures a temperature distribution across the whole surface of the plate
Flashing "Hot" warning light
Accurate temperature control with LED setting scale
Compact spacesaving design

You may be interested in
RS PRO Hot Plate, 500W, Ceramic
AED 2,249.10Each (ex VAT)
Stock information temporarily unavailable.

AED 1,880.75

AED 1,880.75 Each (ex VAT)

AED 1,974.79

AED 1,974.79 Each (inc. VAT)

Stuart UC150 Hot Plate, Ceramic

AED 1,880.75

AED 1,880.75 Each (ex VAT)

AED 1,974.79

AED 1,974.79 Each (inc. VAT)

Stuart UC150 Hot Plate, Ceramic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hot Plate, 500W, Ceramic
AED 2,249.10Each (ex VAT)

Technical Document

Specifications

Brand

Stuart

Hotplate Material

Ceramic

Plate Size

150 x 150mm

Maximum Hotplate Temperature

+450°C

Power Rating

500W

Power Source

Mains

Dimensions

172 x 248 x 122mm

Weight

2.2kg

Height

122mm

Length

172mm

Plate Width

150mm

Model Number p

UC150

Width

248mm

Plate Length

150mm

Country of Origin

China

Product details

UC150 Hotplate

Hotplate with a glass ceramic top which has excellent chemical resistance

The surface is easy to clean and allows high plate temperatures for faster heating
The hotplate is equiped with a microprocessor control
A 500W element gives rapid heating and ensures a temperature distribution across the whole surface of the plate
Flashing "Hot" warning light
Accurate temperature control with LED setting scale
Compact spacesaving design

You may be interested in
RS PRO Hot Plate, 500W, Ceramic
AED 2,249.10Each (ex VAT)