Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sundstrom 30m Air Compressor Hose, 9.5mm Int Dia., 19mm Ext Dia.

RS Stock No.: 277-6299Brand: SundstromManufacturers Part No.: H03-3130
brand-logo
View all in Air Compressor Hoses

Technical Document

Specifications

Internal Diameter

9.5mm

External Diameter

19mm

Length

30m

Country of Origin

Sweden

Stock information temporarily unavailable.

AED 3,717.94

AED 3,717.94 Each (ex VAT)

AED 3,903.84

AED 3,903.84 Each (inc. VAT)

Sundstrom 30m Air Compressor Hose, 9.5mm Int Dia., 19mm Ext Dia.

AED 3,717.94

AED 3,717.94 Each (ex VAT)

AED 3,903.84

AED 3,903.84 Each (inc. VAT)

Sundstrom 30m Air Compressor Hose, 9.5mm Int Dia., 19mm Ext Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal Diameter

9.5mm

External Diameter

19mm

Length

30m

Country of Origin

Sweden