Sundstrom H06-0412 Blue CA, Polyester, PVC Protective Hood, Resistant to Chemical

RS Stock No.: 277-6308Brand: SundstromManufacturers Part No.: H06-0412
brand-logo
View all in Protective Hoods

Technical Document

Specifications

Type

Hood

Application

Multipurpose Work

Resistant To

Chemical

Material

CA, Polyester, PVC

Colour

Blue

Range

SR 530

Country of Origin

Sweden

Stock information temporarily unavailable.

AED 769.18

AED 769.18 Each (ex VAT)

AED 807.64

AED 807.64 Each (inc. VAT)

Sundstrom H06-0412 Blue CA, Polyester, PVC Protective Hood, Resistant to Chemical

AED 769.18

AED 769.18 Each (ex VAT)

AED 807.64

AED 807.64 Each (inc. VAT)

Sundstrom H06-0412 Blue CA, Polyester, PVC Protective Hood, Resistant to Chemical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Hood

Application

Multipurpose Work

Resistant To

Chemical

Material

CA, Polyester, PVC

Colour

Blue

Range

SR 530

Country of Origin

Sweden