Hazardous Product
Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens), Impact Protection, EN 12941
Technical Document
Specifications
Brand
SUNDSTROMMode of Operation
Powered
Series
H06
Accessory Type
Helmet
Respirator Product Type
Respirator Fan Unit
Standards Met
EN 12941
Head Cover Impact Protection
Yes
Country of Origin
Sweden
AED 22,718.74
AED 22,718.74 Each (ex VAT)
AED 23,854.68
AED 23,854.68 Each (inc. VAT)
Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens), Impact Protection, EN 12941
1
AED 22,718.74
AED 22,718.74 Each (ex VAT)
AED 23,854.68
AED 23,854.68 Each (inc. VAT)
Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens), Impact Protection, EN 12941
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SUNDSTROMMode of Operation
Powered
Series
H06
Accessory Type
Helmet
Respirator Product Type
Respirator Fan Unit
Standards Met
EN 12941
Head Cover Impact Protection
Yes
Country of Origin
Sweden