Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sundstrom H09-1112 Orange CA, Polyester, PVC Protective Hood, Resistant to Chemical

RS Stock No.: 277-6335Brand: SundstromManufacturers Part No.: H09-1112
brand-logo
View all in Protective Hoods

Technical Document

Specifications

Type

Hood

Application

Multipurpose Work

Resistant To

Chemical

Material

CA, Polyester, PVC

Colour

Orange

Country of Origin

Sweden

Stock information temporarily unavailable.

AED 511.14

AED 511.14 Each (ex VAT)

AED 536.70

AED 536.70 Each (inc. VAT)

Sundstrom H09-1112 Orange CA, Polyester, PVC Protective Hood, Resistant to Chemical

AED 511.14

AED 511.14 Each (ex VAT)

AED 536.70

AED 536.70 Each (inc. VAT)

Sundstrom H09-1112 Orange CA, Polyester, PVC Protective Hood, Resistant to Chemical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Hood

Application

Multipurpose Work

Resistant To

Chemical

Material

CA, Polyester, PVC

Colour

Orange

Country of Origin

Sweden