Technical Document
Specifications
Brand
SUNDSTROMResistant To
Scratch Resistant
Guard Type
Face, Head, Neck, Shoulders
Flip Up
No
Series
H10
Shield Material
PA, PC, PC/ABS, PVC
Lens Colour
Clear
Country of Origin
Sweden
AED 3,921.44
AED 3,921.44 Each (ex VAT)
AED 4,117.51
AED 4,117.51 Each (inc. VAT)
1
AED 3,921.44
AED 3,921.44 Each (ex VAT)
AED 4,117.51
AED 4,117.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SUNDSTROMResistant To
Scratch Resistant
Guard Type
Face, Head, Neck, Shoulders
Flip Up
No
Series
H10
Shield Material
PA, PC, PC/ABS, PVC
Lens Colour
Clear
Country of Origin
Sweden