CK-17, 12 Way Double Sided Extender Board Converter Board FR4 60.96 x 24.13 x 1.6mm

RS Stock No.: 464-5360Brand: SunhayatoManufacturers Part No.: CK-17
brand-logo

Technical Document

Specifications

Type

Converter Board

Number of Contacts

12

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

60.96 x 24.13 x 1.6mm

FR Material Grade

FR4

Length

60.96mm

Thickness

1.6mm

Width

24.13mm

Country of Origin

Japan

Product details

Modular Connector Conversion Board

Converts modular 6//6 or 8//8 type connector to 2.54mm (0.1inch) pitch, made from 1.6mm thick FR-4 epoxy glass, with plated-through holes

2 boards supplied as a single V-groved sheet
Supplied with connector socket

Component holes: 0.9mm Ø
Mounting holes: 4 x 2.2mm Ø

AED 27.51

AED 27.51 Each (ex VAT)

AED 28.89

AED 28.89 Each (inc. VAT)

CK-17, 12 Way Double Sided Extender Board Converter Board FR4 60.96 x 24.13 x 1.6mm

AED 27.51

AED 27.51 Each (ex VAT)

AED 28.89

AED 28.89 Each (inc. VAT)

CK-17, 12 Way Double Sided Extender Board Converter Board FR4 60.96 x 24.13 x 1.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 27.51
10 - 24AED 24.31
25 - 49AED 22.42
50+AED 22.21

Technical Document

Specifications

Type

Converter Board

Number of Contacts

12

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

60.96 x 24.13 x 1.6mm

FR Material Grade

FR4

Length

60.96mm

Thickness

1.6mm

Width

24.13mm

Country of Origin

Japan

Product details

Modular Connector Conversion Board

Converts modular 6//6 or 8//8 type connector to 2.54mm (0.1inch) pitch, made from 1.6mm thick FR-4 epoxy glass, with plated-through holes

2 boards supplied as a single V-groved sheet
Supplied with connector socket

Component holes: 0.9mm Ø
Mounting holes: 4 x 2.2mm Ø