CK-18, 16 Way Double Sided Extender Board Converter Board FR4 71.12 x 24.13 x 1.6mm

RS Stock No.: 464-5376Brand: SunhayatoManufacturers Part No.: CK-18
brand-logo

Technical Document

Specifications

Type

Converter Board

Number of Contacts

16

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

71.12 x 24.13 x 1.6mm

FR Material Grade

FR4

Length

71.12mm

Thickness

1.6mm

Width

24.13mm

Country of Origin

Japan

Product details

Modular Connector Conversion Board

Converts modular 6//6 or 8//8 type connector to 2.54mm (0.1inch) pitch, made from 1.6mm thick FR-4 epoxy glass, with plated-through holes

2 boards supplied as a single V-groved sheet
Supplied with connector socket

Component holes: 0.9mm Ø
Mounting holes: 4 x 2.2mm Ø

AED 34.86

AED 34.86 Each (ex VAT)

AED 36.60

AED 36.60 Each (inc. VAT)

CK-18, 16 Way Double Sided Extender Board Converter Board FR4 71.12 x 24.13 x 1.6mm

AED 34.86

AED 34.86 Each (ex VAT)

AED 36.60

AED 36.60 Each (inc. VAT)

CK-18, 16 Way Double Sided Extender Board Converter Board FR4 71.12 x 24.13 x 1.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 34.86
10 - 24AED 30.56
25 - 49AED 28.14
50+AED 27.88

Technical Document

Specifications

Type

Converter Board

Number of Contacts

16

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

71.12 x 24.13 x 1.6mm

FR Material Grade

FR4

Length

71.12mm

Thickness

1.6mm

Width

24.13mm

Country of Origin

Japan

Product details

Modular Connector Conversion Board

Converts modular 6//6 or 8//8 type connector to 2.54mm (0.1inch) pitch, made from 1.6mm thick FR-4 epoxy glass, with plated-through holes

2 boards supplied as a single V-groved sheet
Supplied with connector socket

Component holes: 0.9mm Ø
Mounting holes: 4 x 2.2mm Ø