Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunhayato IC Test Clip, 10 Way, QFP, SOP

RS Stock No.: 401-7664Brand: SunhayatoManufacturers Part No.: FP-7-10
brand-logo
View all in IC Test Clips

Technical Document

Specifications

Number of Ways

10

Row Spacing

0.5mm

Contact Material

Copper, Stainless Steel

Contact Plating

Gold

Package Style

QFP, SOP

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Country of Origin

Japan

Product details

IC test clip for fine pitch

Surface-mounted IC operations check, signal extraction
0.3 mm, 0.5 mm pitch compatible

Stock information temporarily unavailable.

AED 1,189.19

AED 1,189.19 Each (ex VAT)

AED 1,248.65

AED 1,248.65 Each (inc. VAT)

Sunhayato IC Test Clip, 10 Way, QFP, SOP

AED 1,189.19

AED 1,189.19 Each (ex VAT)

AED 1,248.65

AED 1,248.65 Each (inc. VAT)

Sunhayato IC Test Clip, 10 Way, QFP, SOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 1,189.19
6+AED 1,148.19

Technical Document

Specifications

Number of Ways

10

Row Spacing

0.5mm

Contact Material

Copper, Stainless Steel

Contact Plating

Gold

Package Style

QFP, SOP

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Country of Origin

Japan

Product details

IC test clip for fine pitch

Surface-mounted IC operations check, signal extraction
0.3 mm, 0.5 mm pitch compatible