Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ICB-010, 84 Way Single Sided Extender Board Converter Board FR4 62.96 x 38.1 x 1mm

RS Stock No.: 631-2674Brand: SunhayatoManufacturers Part No.: ICB-010
brand-logo

Technical Document

Specifications

Type

Converter Board

Number of Contacts

84

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

62.96 x 38.1 x 1mm

FR Material Grade

FR4

Length

62.96mm

Thickness

1mm

Width

38.1mm

Country of Origin

Japan

Product details

SOP converter board, 1.27 mm pitch

Converts SOP IC 1.27 mm pitch into 2.54 mm pitch

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

AED 19.74

AED 19.74 Each (ex VAT)

AED 20.73

AED 20.73 Each (inc. VAT)

ICB-010, 84 Way Single Sided Extender Board Converter Board FR4 62.96 x 38.1 x 1mm

AED 19.74

AED 19.74 Each (ex VAT)

AED 20.73

AED 20.73 Each (inc. VAT)

ICB-010, 84 Way Single Sided Extender Board Converter Board FR4 62.96 x 38.1 x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 19.74
10 - 24AED 16.75
25 - 49AED 15.44
50 - 74AED 15.28
75+AED 15.17

Technical Document

Specifications

Type

Converter Board

Number of Contacts

84

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

62.96 x 38.1 x 1mm

FR Material Grade

FR4

Length

62.96mm

Thickness

1mm

Width

38.1mm

Country of Origin

Japan

Product details

SOP converter board, 1.27 mm pitch

Converts SOP IC 1.27 mm pitch into 2.54 mm pitch

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.