Sunhayato Matrix Board FR1 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.6mm

RS Stock No.: 631-3043Brand: SunhayatoManufacturers Part No.: ICB-288U
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Hole Pitch

2.54 x 2.54mm

Dimensions

72 x 47 x 1.6mm

Length

72mm

Width

47mm

Thickness

1.6mm

Base Material

Phenol-Sided Paper

Hole Diameter

1mm

FR Material Grade

FR1

Country of Origin

Japan

Product details

Compact Universal Board

SEG type is the optimum common earth type for high-frequency circuits
2.54 mm pitch, board installation hole Ø 4 → 3.2

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

AED 4.88

AED 4.88 Each (ex VAT)

AED 5.12

AED 5.12 Each (inc. VAT)

Sunhayato Matrix Board FR1 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.6mm

AED 4.88

AED 4.88 Each (ex VAT)

AED 5.12

AED 5.12 Each (inc. VAT)

Sunhayato Matrix Board FR1 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Hole Pitch

2.54 x 2.54mm

Dimensions

72 x 47 x 1.6mm

Length

72mm

Width

47mm

Thickness

1.6mm

Base Material

Phenol-Sided Paper

Hole Diameter

1mm

FR Material Grade

FR1

Country of Origin

Japan

Product details

Compact Universal Board

SEG type is the optimum common earth type for high-frequency circuits
2.54 mm pitch, board installation hole Ø 4 → 3.2

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).