Technical Document
Specifications
Brand
SunhayatoHole Pitch
2.54 x 2.54mm
Dimensions
145 x 95 x 1.6mm
Length
145mm
Width
95mm
Thickness
1.6mm
Base Material
Phenol-Sided Paper
Hole Diameter
0.9mm
FR Material Grade
FR1
Country of Origin
Japan
Product details
Medium-Sized Universal Board
2.54 mm pitch, board installation hole Ø 4 → 3.2
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
AED 17.10
AED 17.10 Each (ex VAT)
AED 17.95
AED 17.95 Each (inc. VAT)
1
AED 17.10
AED 17.10 Each (ex VAT)
AED 17.95
AED 17.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 17.10 |
10 - 19 | AED 16.74 |
20 - 49 | AED 16.53 |
50+ | AED 15.55 |
Technical Document
Specifications
Brand
SunhayatoHole Pitch
2.54 x 2.54mm
Dimensions
145 x 95 x 1.6mm
Length
145mm
Width
95mm
Thickness
1.6mm
Base Material
Phenol-Sided Paper
Hole Diameter
0.9mm
FR Material Grade
FR1
Country of Origin
Japan
Product details
Medium-Sized Universal Board
2.54 mm pitch, board installation hole Ø 4 → 3.2
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.