Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunhayato Single Sided Matrix Board 1mm Holes, 2.54 x 2.54mm Pitch, 95 x 72 x 1.2mm

RS Stock No.: 519-1858Brand: SunhayatoManufacturers Part No.: ICB-93SG
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

95 x 72 x 1.2mm

Length

95mm

Width

72mm

Thickness

1.2mm

Base Material

CEM3

Hole Diameter

1mm

Country of Origin

Japan

Product details

Compact Universal Board 93SG

2.54 mm pitch, board installation hole Ø 4 → 3.2

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

AED 17.90

AED 17.90 Each (ex VAT)

AED 18.80

AED 18.80 Each (inc. VAT)

Sunhayato Single Sided Matrix Board 1mm Holes, 2.54 x 2.54mm Pitch, 95 x 72 x 1.2mm

AED 17.90

AED 17.90 Each (ex VAT)

AED 18.80

AED 18.80 Each (inc. VAT)

Sunhayato Single Sided Matrix Board 1mm Holes, 2.54 x 2.54mm Pitch, 95 x 72 x 1.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 17.90
10 - 19AED 17.48
20 - 49AED 17.17
50+AED 16.06

Technical Document

Specifications

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

95 x 72 x 1.2mm

Length

95mm

Width

72mm

Thickness

1.2mm

Base Material

CEM3

Hole Diameter

1mm

Country of Origin

Japan

Product details

Compact Universal Board 93SG

2.54 mm pitch, board installation hole Ø 4 → 3.2

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.